Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power IW2405SA

Isolated Through Hole DC/DC Converter, Regulated, ITE, SIP, 2: 1, 1 W, 1 Output, 5 V
$ 11.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IW2405SA.

Newark

Datasheet1 page4 years ago
Datasheet1 page12 years ago

element14 APAC

TME

Farnell

Inventory History

3 month trend:
-24.62%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Recom PowerRSO-2405S
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 7-Pin SIP Module Tube
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Murata Power SolutionsNMR118C
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube
Murata Power SolutionsMEF1S2405SPC
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module
Murata Power SolutionsMEE1S2405SC
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin SIP
Recom PowerRY-2405S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 24; V. Out: 05; mA. Out: 200

Descriptions

Descriptions of XP Power IW2405SA provided by its distributors.

Isolated Through Hole DC/DC Converter, Regulated, ITE, SIP, 2:1, 1 W, 1 Output, 5 V
Isolated Board Mount Dc/Dc Converter, Si; |Xp Power IW2405SA
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 5-Pin SIP Module
SCP 72% 1W 200mA 5V 1 36V 18V SIP Through hole mounting
XP POWER - IW2405SA - Isolierter DC/DC-Wandler f. PCB-Montage, geregelt, ITE, 1 Ausgang, 1 W, 5 V, 200 mA
CONVERTER, DC/DC, 2: 1I/P, 1W, 5V; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 5V; Output Current - Output 1: 200mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Ou
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 200 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 72 / Ripple & Noise (V) mV = 80 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1 / MTBF h = 1660000 / Length mm = 21.9 / Width mm = 9.2 / Height mm = 11.1 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers