Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power RSO-2405S

Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 7-Pin SIP Module Tube
$ 15.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RSO-2405S.

IHS

Datasheet5 pages7 years ago

Sager Electronics

Future Electronics

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-12.70%

CAD Models

Download Recom Power RSO-2405S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-06-10
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Recom PowerRY-2405S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 24; V. Out: 05; mA. Out: 200
Recom PowerRY-2405S/P
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 5-Pin SIP Tube
Recom PowerRS-2405S/H3
2W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1; V. In: 18-36; V. Out: 05; mA. Out: 400
TDK-LambdaPV1R5-24-5
Module DC-DC 24VIN 1-OUT 5V 0.3A 1.5W 9-Pin SIP
Murata Power SolutionsNMF2405SC
CONV DC/DC 1W 24VIN 5V SIP SGL / Module DC-DC 24VIN 1-OUT 5V 0.1A 0.5W 5-Pin SIP

Descriptions

Descriptions of Recom Power RSO-2405S provided by its distributors.

Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 7-Pin SIP Module Tube
1W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 18-36; V. Out: 05; mA. Out: 200
DC/DC CONVERTER DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
CONVERTER, DC/DC, 1W, 05V, SIP8; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 5V; Output Current - Output 1: 200mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Out
Dc/Dc Converter, 1W, 5V, 0.2A, Sip; Tipo De Conversor Dc/Dc:Sip; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:1W; Corriente De Salida Máx.:200Ma; Profundidad:21.8Mm |Recom Power RSO-2405S
High-power-density, an industrial temperature range of -40°C to +100°C and extra features like On-Off-control are just some of the characteristics of this converter, ideal for highly sophisticated industrial-designs. The RSO series is available with isolation of 2kV or 3kV by choosing option „/H2“ or „/H3“. The standard version offers 2:1 input voltage range, while the “Z” version features 4:1 input voltage range, which includes an input voltage range covering both 5V and 12V supplies.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10002236
  • RSO2405S