Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions MEF1S2405SPC

Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module
$ 4.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEF1S2405SPC.

IHS

Datasheet2 pages3 years ago

Newark

Farnell

Ciiva

TME

Inventory History

3 month trend:
+128%

CAD Models

Download Murata Power Solutions MEF1S2405SPC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-11-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

XP PowerIE2405S
Isolated Through Hole DC/DC Converter, 1kV Isolation, ITE, SIP, 1:1, 1 W, 1 Output, 5 V
Murata Power SolutionsNMR118C
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube
Murata Power SolutionsMEE1S2405SC
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin SIP
Murata Power SolutionsMER1S2405SC
MER1 Series 1 W 5 Vout 200 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads)
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid

Descriptions

Descriptions of Murata Power Solutions MEF1S2405SPC provided by its distributors.

Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module
MURATA POWER SOLUTIONS MEF1S2405SPC Isolated Board Mount DC/DC Converter, 1kV Isolation, SIP, Fixed, Through Hole, 1 W, 5 V, 200 mA
DC-DC CONV, ISO POL, 1O/P, 1W, 5V; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 5V; Output Current - Output 1: 200mA; Output Voltage -; Available until stocks are exhausted Alternative available
Dc-Dc Converter, Iso Pol, 1O/P, 0.2A, 1W; Tipo De Conversor Dc/Dc:Sip; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:1W; Corriente De Salida Máx.:200Ma; Anchura:6.15Mm |Murata Power Solutions MEF1S2405SPC

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc