XP Power ITW0524SA

Module DC-DC 5VIN 1-OUT 24V 0.042A 1W 4-Pin
$ 8.619
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ITW0524SA.

IHS

Datasheet4 pages4 years ago

Newark

TME

Inventory History

3 month trend:
+10.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-05-06
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

XP PowerITW0505SA
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin
XP PowerITW0512SA
Module DC-DC 5VIN 1-OUT 12V 0.083A 1W 4-Pin
XP PowerITW0515SA
Module DC-DC 5VIN 1-OUT 15V 0.067A 1W 4-Pin
Recom PowerRSO-0505S
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 7-Pin SIP Module Tube
Recom PowerRSO-053.3S
Module DC-DC 5VIN 1-OUT 3.3V 0.3A 1W 7-Pin SIP Module Tube
Recom PowerRSO-0512S
Module DC-DC 5VIN 1-OUT 12V 0.083A 1W 7-Pin SIP Module Tube

Descriptions

Descriptions of XP Power ITW0524SA provided by its distributors.

Module DC-DC 5VIN 1-OUT 24V 0.042A 1W 4-Pin
XP POWER ITW0524SAIsolated Board Mount DC/DC Converter, Regulated, SIP, Fixed, Through Hole, 1 W, 24 V, 42 mA
DC-DC Regulated Power Supply Module
XP Power DCDC, ITW, 4.5 ¡ú 9 V , 24V , 1W
DC-DC CONVERTER, 1W, 2:1 INPUT SIP
DC/DC CONVERTER, 1W, 24V, 0.042A; Power Supply Applications:ITE; DC / DC Converter Type:SIP; Input Ratio:2:1; Output Power Max:1W; No. of Outputs:1 Output; Output Voltage - Output 1:24V; Output Current - Output 1:42mA; Width:7.62mm RoHS Compliant: Yes
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 mA = 42 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 9 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 80 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 2800000 / Length mm = 17 / Width mm = 7.6 / Height mm = 11 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers