XP Power ITW0515SA

Module DC-DC 5VIN 1-OUT 15V 0.067A 1W 4-Pin
$ 8.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ITW0515SA.

IHS

Datasheet4 pages4 years ago

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-05-06
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

XP PowerITW0524SA
Module DC-DC 5VIN 1-OUT 24V 0.042A 1W 4-Pin
XP PowerITW0505SA
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin
XP PowerITW0512SA
Module DC-DC 5VIN 1-OUT 12V 0.083A 1W 4-Pin
Recom PowerRSO-0505S
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 7-Pin SIP Module Tube
Recom PowerRSO-0505S/H3
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W Medical 7-Pin SIP Module Tube
Recom PowerRSO-053.3S
Module DC-DC 5VIN 1-OUT 3.3V 0.3A 1W 7-Pin SIP Module Tube

Descriptions

Descriptions of XP Power ITW0515SA provided by its distributors.

Module DC-DC 5VIN 1-OUT 15V 0.067A 1W 4-Pin
XP POWER ITW0515SAIsolated Board Mount DC/DC Converter, Regulated, SIP, Fixed, Through Hole, 1 W, 15 V, 67 mA
DC-DC Regulated Power Supply Module
DC/DC CONVERTER, 1W, 15V, 0.067A
DC-DC CONVERTER, 1W, 2:1 INPUT SIP
DC/DC CONVERTER, 1W, 15V, 0.067A; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 15V; Output Current - Output 1: 67mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Ou
Dc/Dc Converter, 1W, 15V, 0.067A; Tipo De Conversor Dc/Dc:Sip; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:1W; Corriente De Salida Máx.:67Ma; Profundidad:17Mm |Xp Power ITW0515SA

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers