XP Power ITV1215S

Isolated Module DC DC Converter 2 Output 15V -15V 33.3mA, 33.3mA 10.8V - 13.2V Input
$ 7.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ITV1215S.

IHS

Datasheet3 pages4 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-12-09
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
XP PowerITV1205S
XP POWER ITV1205S Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 10.8 V, 13.2 V, 1 W, 5 V
XP PowerITV1212S
Module DC-DC 12VIN 2-OUT -12V/12V -0.0416A/0.0416A 1W 5-Pin SIP Module
Murata Power SolutionsMEV1D1205SC
Module DC-DC 12VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Tube
Murata Power SolutionsMEV1D1209SC
Module DC-DC 12VIN 2-OUT 9V/-9V 0.056A/-0.056A 1W 5-Pin SIP Tube

Descriptions

Descriptions of XP Power ITV1215S provided by its distributors.

Isolated Module DC DC Converter 2 Output 15V -15V 33.3mA, 33.3mA 10.8V - 13.2V Input
Module DC-DC 12VIN 2-OUT 15V/-15V 0.0333A/-0.0333A 1W 5-Pin SIP Module
DC-DC CONVERTER, 2 O/P, 1W, SIP; No. of Outputs: 2 Output; Output Power Max: 1W; Output Voltage - Output 1: 15V; Output Current - Output 1: 33.3mA; Output Voltage - Output 2: -15V; Output Current - Output 2: 33.3mA; Output Vol
Dc-Dc Converter, 2 O/P, 1W, Sip; Tipo De Conversor Dc/Dc:Pol Aislado; Convertidor Dc/Dc, Montaje:Agujero Pasante; Tipo De Salida Conversor Dc/Dc:Fixed; Tensión De Entrada Dc Máx.:13.2V; Tensión De Entrada Dc Mín.:10.8V |Xp Power ITV1215S
Outputs = 2 / Output Voltage 1 V = 15 / Output Current 1 mA = 33.3 / Output Voltage 2 V = -15 / Output Current 2 mA = -33.3 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 10.8 / Input Voltage Max. V = 13.2 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 81 / Ripple & Noise (V) mV = 60 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 3 / MTBF h = 3500000 / Length mm = 10 / Width mm = 19.5 / Height mm = 6 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers