Murata Power Solutions MEV1D1205SC

Module DC-DC 12VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Tube
$ 5.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEV1D1205SC.

IHS

Datasheet13 pages3 years ago

Newark

_legacy Avnet

element14 APAC

Sager Power Systems

Inventory History

3 month trend:
-83.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsMEV1D1209SC
Module DC-DC 12VIN 2-OUT 9V/-9V 0.056A/-0.056A 1W 5-Pin SIP Tube
Murata Power SolutionsMEV1D1212SC
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Tube
Murata Power SolutionsMEA1D1205SC
Module DC-DC 12VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Module Tube
Recom PowerRY-1205D
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 12; V. Out: +/-05; mA. Out: +/-100

Descriptions

Descriptions of Murata Power Solutions MEV1D1205SC provided by its distributors.

Module DC-DC 12VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Tube
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
Isolated Board Mount Dc/dc Converter, Sip, Through Hole, Fixed, 13.2 V, 10.8 V, 2 Rohs Compliant: Yes
Isolated DC/DC Converters - Through Hole 1W 12-5V SIP SINGLE DC/DC
MEV1 Series2 Output 5V -5V 100mA 100mA 10.8V - 13.2V Input DC/DC
2-OUTPUT 1 W DC-DC REG PWR SUPPLY MODULE
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 2 Outputs, Fixed, 5 V, 100 mA, -5 V, -100 mA, Unregulated, SIP
DC/DC 3KVDC SIP 1W 12V TO +/-5V
DC/DC, 1W 12V TO +/--5V SIP, 3KVDC ISO; DC / DC Converter Output Type:Fixed; No. of Outputs:2; Input Voltage:10.8V to 13.2V; Power Rating:1W; Output Voltage:5V; Output Current:100mA; Output Voltage 2:-5V; Output Current 2:-100mA; Approval Bodies:UL; Supply Voltage:12V; Approvals / Standards:UL 60950; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:3kV; SVHC:No SVHC (19-Dec-2011); Applications:General Purpose; DC DC Converter Type:Isolated Point-of-Load; Depth:6.15mm; Height:10.15mm; Input Voltage VDC:10.8V to 13.2V; Output Current Max.:100mA, 100mA; Output Power Max:1W; Output Voltage Nom.:5V, -5V; Width:19.65mm

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc