Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power ISE0505A

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
$ 3.43
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ISE0505A.

IHS

Datasheet3 pages4 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

TME

CAD Models

Download XP Power ISE0505A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.43
$ 5.43
Stock
19,901
11,219
Authorized Distributors
2
2
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
5.5 V
5.5 V
Output Voltage
-
-
Output Current
-
-
Output Power
1 W
-
Isolation Voltage
1500 Vrms
1500 Vrms
Efficiency
80 %
80 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-07-25
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

XP PowerISE0509A
DC-DC Regulated Power Supply Module, 1 Output, 0.999W, Hybrid
XP PowerISE0515A
Module DC-DC 5VIN 1-OUT 15V 0.067A 1W 5-Pin SMD Module
XP PowerISJ0505A
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated Surface Mount DC/DC Converter, Industrial, ITE & Medical, 1 W, 1 Output, Fixed, 5 VDC
Murata Power SolutionsNXE1S0505MC-R7
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Murata Power SolutionsNXE1S0505MC-R13
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Module T/R

Descriptions

Descriptions of XP Power ISE0505A provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
DC-DC CONVERTER, 5V, 0.2A; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 5V; Output Current - Output 1: 200mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3:
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 200 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = SMD / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 80 / Ripple & Noise (V) mV = 30 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 3500000 / Length mm = 12.7 / Width mm = 8.3 / Height mm = 7 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers