XP Power ISE0505A-TR

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
$ 5.43
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ISE0505A-TR.

IHS

Datasheet3 pages4 years ago

RS (Formerly Allied Electronics)

CAD Models

Download XP Power ISE0505A-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.43
$ 3.43
$ 3.43
Stock
11,179
13,743
13,743
Authorized Distributors
2
2
2
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
-
-
-
Number of Outputs
1
1
1
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Output Voltage
-
-
-
Output Current
-
-
-
Output Power
-
1 W
1 W
Isolation Voltage
1500 Vrms
1500 Vrms
1500 Vrms
Efficiency
80 %
80 %
80 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-07-25
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

XP PowerISE0505A
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
XP PowerISE0515A-TR
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
XP PowerISE0312A
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Murata Power SolutionsOKL-T/3-W12N-C
Module DC-DC 12VIN 1-OUT 0.591V to 5.5V 3A 15W 11-Pin ILGA T/R
Murata Power SolutionsOKL-T/3-W12P-C
Module DC-DC 12VIN 1-OUT 0.591V to 5.5V 3A 15W 11-Pin ILGA T/R
Isolated Surface Mount DC/DC Converter, Industrial, ITE & Medical, 1 W, 1 Output, Fixed, 12 VDC

Descriptions

Descriptions of XP Power ISE0505A-TR provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
CIRCUITO INTEGRADO CONVERSOR DC/DC 4.5-5.5V / 5V 1W 200MA NVE(1:0001 2:9999 3:0001)
DC-DC CONVERTER, SURFACE MOUNT, SMD,1W,5V@200MA,4.5-5.5V IN, ISE SERIES
DC-DC, 1W SMD, SINGLE O/P, UNREG/ Reel RoHS Compliant: Yes
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 200 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = SMD / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 80 / Ripple & Noise (V) mV = 30 / Protection Type = Short-Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 3500000 / Length mm = 12.7 / Width mm = 8.3 / Height mm = 7 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers