Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions NXE1S0505MC-R13

Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Module T/R
$ 2.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NXE1S0505MC-R13.

IHS

Datasheet0 pages0 years ago

Sager Electronics

Newark

HQonline

Inventory History

3 month trend:
-18.25%

CAD Models

Download Murata Power Solutions NXE1S0505MC-R13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.571
$ 2.435
Stock
366,658
387,246
Authorized Distributors
6
6
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
5.5 V
5.5 V
Output Voltage
-
5 V
Output Current
-
200 mA
Output Power
1 W
1 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
67.5 %
67.5 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-04-14
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Murata Power SolutionsNXE2S0505MC-R7
DC DC CONVERTER 5V 2W / Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input
Murata Power SolutionsNXE2S0505MC-R13
DC DC CONVERTER 5V 2W / Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input
XP PowerISE0505A
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
XP PowerISE0512A
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
XP PowerISE0509A
DC-DC Regulated Power Supply Module, 1 Output, 0.999W, Hybrid

Descriptions

Descriptions of Murata Power Solutions NXE1S0505MC-R13 provided by its distributors.

Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Module T/R
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated DC/DC Converters 1W 5Vin 5Vout 200mA Single Output
1 5V 5.5V 4.5V SMD mount,glue mount 12.7mm*10.4mm*4.5mm
Isolated DC/DC Converters - SMD 4.5V TO 5.5V IN 5V OUT
ISOLATED SURFACE MOUNT DC/DC CONVERTER;
DC/DC CONVERTER, MEDICAL, 5V, 0.2A; Power Supply Applications: Medical; DC / DC Converter Type: -; Input Ratio: 1: 1; Output Power Max: 1W; No. of Outputs: 1 Output; Output Voltage - Output 1: 5V; Output Curre

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc