Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power ISE0515A

Module DC-DC 5VIN 1-OUT 15V 0.067A 1W 5-Pin SMD Module
$ 6.84
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ISE0515A.

IHS

Datasheet3 pages4 years ago

element14 APAC

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

XP PowerISE0505A
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
XP PowerISE0512A
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
XP PowerISE0509A
DC-DC Regulated Power Supply Module, 1 Output, 0.999W, Hybrid
Isolated Surface Mount DC/DC Converter, Industrial, ITE & Medical, 1 W, 1 Output, Fixed, 5 VDC
Isolated Surface Mount DC/DC Converter, Industrial, ITE & Medical, 1 W, 1 Output, Fixed, 12 VDC
Murata Power SolutionsNXE1S0505MC-R7
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input

Descriptions

Descriptions of XP Power ISE0515A provided by its distributors.

Module DC-DC 5VIN 1-OUT 15V 0.067A 1W 5-Pin SMD Module
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated Board Mount Dc/Dc Converter, Isolated Pol, Fixed, Smd, 1 W, 15 V, 67 Ma Rohs Compliant: Yes |Xp Power ISE0515A
DC-DC CONVERTER, 1W SDM, SINGLE O/P, UNREG
DC-DC CONVERTER, 15V, 0.067A; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 15V; Output Current - Output 1: 67mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output
Outputs = 1 / Output Voltage 1 V = 15 / Output Current 1 mA = 67 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = SMD / Termination Type = PCB Pins / Package Type = SMD / Efficiency % = 80 / Ripple & Noise (V) mV = 60 / Protection Type = Short-Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 3500000 / Length mm = 8.3 / Width mm = 12.7 / Height mm = 7.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers