XP Power ISB0105S05

Module Dc-dc 5 Vin 1-OUT 5V 0.2A 1W 7-PIN DIP SMD T/r
$ 14.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ISB0105S05.

JRH Electronics

Datasheet3 pages4 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

XP PowerISB0105S12
Module DC-DC 5VIN 1-OUT 12V 0.083A 1W 7-Pin DIP SMD T/R
XP PowerISB0105S15
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Recom PowerRW2-0505S/SMD
Module DC-DC 5VIN 1-OUT 5V 0.4A 2W 6-Pin DIP SMD Module Tube
Recom PowerRW2-0505S/H2/SMD
Module DC-DC 5VIN 1-OUT 5V 0.4A 2W Medical 6-Pin DIP SMD Module Tube
Recom PowerRW-0505S/SMD
3W DC/DC-Converter 'ECONOLINE' SMD Mini 1kV reg 2:; V. In: 4.5-9; V. Out: 05; mA. Out: 600

Descriptions

Descriptions of XP Power ISB0105S05 provided by its distributors.

Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 7-Pin DIP SMD T/R
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Remote On/Off,SCP 78% 200mA 5V 1 9V 5V(DC) SMD 18.9mm
DC-DC CONVERTER, 5V, 0.2A; Power Supply Applications:ITE; DC / DC Converter Type:DIP; Input Ratio:2:1; Output Power Max:1W; No. of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:200mA; Width:17.2mm RoHS Compliant: Yes
DC-DC CONVERTER 1W SMD 2:1 INPUT REGULATED

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISB0105S05.