Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power RW2-0505S/SMD

Module DC-DC 5VIN 1-OUT 5V 0.4A 2W 6-Pin DIP SMD Module Tube
$ 18.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RW2-0505S/SMD.

IHS

Datasheet5 pages6 years ago

TME

Sager Electronics

Recom Power

Inventory History

3 month trend:
+0.00%

CAD Models

Download Recom Power RW2-0505S/SMD symbol, footprint, and 3D STEP models from our trusted partners.
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
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TDK-LambdaCC1R5-0505SR-E
Module DC-DC 1-OUT 5V 0.3A 1.5W 7-Pin DIP SMD
TDK-LambdaCC1R5-0503SR-E
Module DC-DC 5VIN 1-OUT 3.3V 0.4A 1.32W 7-Pin DIP SMD
Murata Power SolutionsNCM6S0505C
Module DC-DC 1-OUT 5V 1.2A 6W 7-Pin DIP-Module Tube
Murata Power SolutionsNCM6S0515C
Module DC-DC 1-OUT 15V 0.4A 6W 7-Pin DIP-Module Tube
TDK-LambdaCC3-0505SR-E
Module DC-DC 5VIN 1-OUT 5V 0.6A 3W 7-Pin PDIP SMD
Murata Power SolutionsNCM6S0503C
Module DC-DC 1-OUT 3.3V 1.52A 5W 7-Pin DIP-Module Tube

Descriptions

Descriptions of Recom Power RW2-0505S/SMD provided by its distributors.

Module DC-DC 5VIN 1-OUT 5V 0.4A 2W 6-Pin DIP SMD Module Tube
2W DC/DC-Converter 'ECONOLINE' SMD 1kV reg 2:1; V. In: 4.5-9; V. Out: 05; mA. Out: 400
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Isolated DC/DC Converters - SMD 2W DC/DC 1kV REG 4.5-9Vin 5Vout
DC-DC CONVERTER, SMD 1KV REG, 2:1, 2W,5V, 400MA, RW2 SERIES
DC/DC Mod 4.5-9V to 05V 2W 1kV
High power-density, 2:1 input voltage range and a wide temperature range of -40°C to +85°C are just some of the characteristics of this versatile DIP16 converter, ideal for highly sophisticated industrial designs where a regulated converter is required but space is at a premium. Three different case styles and isolation options are available.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10004918