DC-DC CONVERTER, 2 O/P, 1W; No. of Outputs: 2 Output; Output Power Max: 1W; Output Voltage - Output 1: 5V; Output Current - Output 1: 100mA; Output Voltage - Output 2: -5V; Output Current - Output 2: 100mA; Output Voltage - Output 3: -; Output Current - Output 3: -; Product Range: ISA Series; Input Voltage DC Min: 21.6V; Input Voltage DC Max: 26.4V; DC / DC Converter Output Type: Fixed; DC / DC Converter Type: DIP; DC / DC Converter Mounting: Surface Mount Device; Width: 15.24mm; Height: 7.25mm; Depth: 8.3mm; SVHC: No SVHC (15-Jan-2018); No. of Outputs: 2Outputs