XP Power IR1215S

Module DC-DC 12VIN 2-OUT -15V/15V -0.1A/0.1A 3W 5-Pin SIP Module
$ 9.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IR1215S.

IHS

Datasheet1 page4 years ago

TME

element14 APAC

Inventory History

3 month trend:
+20.62%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

XP PowerIR1212S
Module DC-DC 12VIN 2-OUT -12V/12V -0.125A/0.125A 3W 5-Pin SIP Module
XP PowerIR1205S
Module DC-DC 12VIN 2-OUT -5V/5V -0.3A/0.3A 3W 5-Pin SIP Module
Murata Power SolutionsMEA1D1215SC
Module DC-DC 12VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Module Tube
Murata Power SolutionsMEA1D1205SC
Module DC-DC 12VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Module Tube
Murata Power SolutionsNMA1212SC
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Tube
XP PowerIA1224S
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid

Descriptions

Descriptions of XP Power IR1215S provided by its distributors.

Module DC-DC 12VIN 2-OUT -15V/15V -0.1A/0.1A 3W 5-Pin SIP Module
DC/DC CONVERTER, SEMI REG, DUAL 15V; No. of Outputs: 2 Output; Output Power Max: 3W; Output Voltage - Output 1: 15V; Output Current - Output 1: 100mA; Output Voltage - Output 2: -15V; Output Current - Output 2: 100mA; Output V
DC-DC CONVERTER, ISO POL, 2 O/P, 3W, 15V, -15V; Power Supply Applications:ITE; DC / DC Converter Type:SIP; Input Ratio:1:1; Output Power Max:3W; No. of Outputs:2 Output; Output Voltage - Output 1:15V; Output Current - Output 1:100mA RoHS Compliant: Yes
Outputs = 2 / Output Voltage 1 V = 15 / Output Current 1 mA = 100 / Output Voltage 2 V = -15 / Output Current 2 mA = -100 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 10.8 / Input Voltage Max. V = 13.2 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 90 / Ripple & Noise (V) mV = 50 / Insulation Voltage kV = 1 / MTBF h = 1100000 / Length mm = 19.5 / Width mm = 7.2 / Height mm = 10 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers