XP Power IR1205S

Module DC-DC 12VIN 2-OUT -5V/5V -0.3A/0.3A 3W 5-Pin SIP Module
$ 10.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IR1205S.

IHS

Datasheet1 page4 years ago

TME

element14 APAC

Inventory History

3 month trend:
+49.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

XP PowerIR1212S
Module DC-DC 12VIN 2-OUT -12V/12V -0.125A/0.125A 3W 5-Pin SIP Module
XP PowerIR1215S
Module DC-DC 12VIN 2-OUT -15V/15V -0.1A/0.1A 3W 5-Pin SIP Module
Murata Power SolutionsMEA1D1205SC
Module DC-DC 12VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Module Tube
Murata Power SolutionsMEA1D1215SC
Module DC-DC 12VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Module Tube
Murata Power SolutionsNMA1212SC
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Tube
XP PowerIA1224S
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid

Descriptions

Descriptions of XP Power IR1205S provided by its distributors.

Module DC-DC 12VIN 2-OUT -5V/5V -0.3A/0.3A 3W 5-Pin SIP Module
DC/DC CONVERTER, SEMI REG, DUAL 5V; No. of Outputs: 2 Output; Output Power Max: 3W; Output Voltage - Output 1: 5V; Output Current - Output 1: 300mA; Output Voltage - Output 2: -5V; Output Current - Output 2: 300mA; Output Volt
Dc-Dc Converter, Iso Pol, 2 O/P, 3W, 5V, -5V; Tipo De Conversor Dc/Dc:Sip; Convertidor Dc/Dc, Montaje:Agujero Pasante; Tipo De Salida Conversor Dc/Dc:Fixed; Tensión De Entrada Dc Máx.:13.2V; Tensión De Entrada Dc Mín.:10.8V |Xp Power IR1205S
Outputs = 2 / Output Voltage 1 V = 5 / Output Current 1 mA = 300 / Output Voltage 2 V = -5 / Output Current 2 mA = -300 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 10.8 / Input Voltage Max. V = 13.2 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 85 / Ripple & Noise (V) mV = 50 / Insulation Voltage kV = 1 / MTBF h = 1100000 / Length mm = 19.5 / Width mm = 7.2 / Height mm = 10 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers