XP Power IR0512SA

DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
$ 9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IR0512SA.

IHS

Datasheet1 page4 years ago

TME

element14 APAC

Inventory History

3 month trend:
-5.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

XP PowerIR0509SA
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
XP PowerIR0515SA
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Murata Power SolutionsMEE3S0505SC
DC DC CONVERTER 5V 3W / Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 5.5V Input
Murata Power SolutionsMEE3S0512SC
Module DC-DC 5VIN 1-OUT 12V 0.25A 3W 4-Pin SIP Tube
Murata Power SolutionsMEE3S0509SC
Module DC-DC 5VIN 1-OUT 9V 0.333A 3W 4-Pin SIP
XP PowerIR0505SA
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid

Descriptions

Descriptions of XP Power IR0512SA provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Module DC-DC 5VIN 1-OUT 12V 0.25A 3W 4-Pin SIP Module
XP POWER IR0512SA Isolated Board Mount DC/DC Converter, Semi Regulated, SIP, Fixed, Through Hole, 3 W, 12 V, 250 mA
DC-DC CONVERTER, 3W SEMI-REG., SINGLE OUTPUT, SIP
XP Power DCDC, IR, 4.5 ¡ú 5.5 V , 12V , 3W
Dc-Dc Converter, Iso Pol, 1 O/P, 3W, 250Ma, 12V; Power Supply Applications:Ite; Dc/Dc Converter Type:Sip; Input Ratio:1:1; Output Power Max:3W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:250Marohs Compliant: Yes |Xp Power IR0512SA
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 250 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 84 / Ripple & Noise (V) mV = 50 / Insulation Voltage kV = 1 / MTBF h = 1100000 / Length mm = 19.5 / Width mm = 7.2 / Height mm = 10 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers