Murata Power Solutions MEE3S0512SC

Module DC-DC 5VIN 1-OUT 12V 0.25A 3W 4-Pin SIP Tube
$ 10.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEE3S0512SC.

IHS

Datasheet2 pages3 years ago

Sager Electronics

Newark

Sager Power Systems

_legacy Avnet

Inventory History

3 month trend:
+79.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-11-11
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Murata Power SolutionsMEE3S0515SC
Module DC-DC 5VIN 1-OUT 15V 0.2A 3W 4-Pin SIP Tube
Murata Power SolutionsMEV3S0512SC
Module DC-DC 5VIN 1-OUT 12V 0.25A 3W 4-Pin SIP Tube
Murata Power SolutionsMEE3S0509SC
Module DC-DC 5VIN 1-OUT 9V 0.333A 3W 4-Pin SIP

Descriptions

Descriptions of Murata Power Solutions MEE3S0512SC provided by its distributors.

Module DC-DC 5VIN 1-OUT 12V 0.25A 3W 4-Pin SIP Tube
MEE3 Series 3 W 5 V input 12 V Output 1 kV Isolated DC/DC Converter
Dc-Dc Converter, Iso Pol, 1 O/p, 3W, 250Ma, 12V; No. Of Outputs:1 Output; Output Power Max:3W; Output Voltage - Output 1:12V; Output Current - Output 1:250Ma; Output Voltage - Output 2:-; Output Current - Output 2:-; Width:8.15Mm Rohs Compliant: Yes
DC/DC CONVERTER, 3W, SINGLE O/P; DC / DC Converter Output Type:Fixed; No. of Outputs:1; Input Voltage:4.5V to 5.5V; Power Rating:3W; Output Voltage:12V; Output Current:250mA; Approval Bodies:UL; Supply Voltage:5V; Approvals / Standards:UL 60950; DC / DC Converter Case Style:Through Hole; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (19-Dec-2011); Applications:General Purpose; DC DC Converter Type:Isolated Point-of-Load; Depth:14.15mm; Height:10.15mm; Input Voltage VDC:4.5V to 5.5V; Output Current Max.:250mA; Output Power Max:3W; Output Voltage Nom.:12V; Width:8.15mm

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc