XP Power IMM0105S3V3

Module DC-DC 5VIN 1-OUT 3.3V 0.303A 1W 5-Pin SIP Module
$ 12.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IMM0105S3V3.

Farnell

Datasheet3 pages0 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

XP PowerISB0105S15
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
XP PowerITX0505SA
Module DC-DC 5VIN 1-OUT 5V 1.2A 6W 5-Pin SIP Module
XP PowerIMM0105S15
Module DC-DC 5VIN 1-OUT 15V 0.067A 1W 5-Pin SIP Module
Module DC-DC 1-OUT 15V 0.2A 3W 7-Pin DIP
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Module DC-DC 1-OUT 5V 0.5A 3W 7-Pin DIP

Descriptions

Descriptions of XP Power IMM0105S3V3 provided by its distributors.

Module DC-DC 5VIN 1-OUT 3.3V 0.303A 1W 5-Pin SIP Module
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
3.3Vdc 0.067A, Medical DC/DC Converter, SIP-7, Plastic Package, 2:1 Input
DC-DC CONVERTER, THROUGH HOLE, SIP,1W,3.3V@303MA,4.5-9V IN, IMM01 SERIES
Remote On/Off,SCP 81% 303mA 3.3V 1 9V 5V(DC) SIP-7
DC-DC CONV, 1W, MEDICAL APPROVAL
DC-DC CONVERTER, MEDICAL, 3.3V, 0.303A; Power Supply Applications:Medical; DC / DC Converter Type:SIP; Input Ratio:2:1; Output Power Max:1W; No. of Outputs:1 Output; Output Voltage - Output 1:3.3V; Output Current - Output 1:303mA RoHS Compliant: Yes

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers