XP Power ITX0505SA

Module DC-DC 5VIN 1-OUT 5V 1.2A 6W 5-Pin SIP Module
$ 19.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ITX0505SA.

IHS

Datasheet3 pages5 years ago

element14 APAC

Newark

TME

Inventory History

3 month trend:
-14.76%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerITX0515SA
SCP 1.5MHz 84% 6W 400mA 15V 1 9V 4.5V Fixed SIP Through hole mounting 21.85mm(Length)
XP PowerITX0524SA
Module DC-DC 5VIN 1-OUT 24V 0.25A 6W 5-Pin SIP Module
XP PowerITX0509SA
Module DC-DC 5VIN 1-OUT 9V 0.666A 6W 5-Pin SIP Module
Recom PowerRS3-0515S
3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 4.5-9; V. Out: 15; mA. Out: 200
Recom PowerRS3-0512S/H2
3W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2:1; V. In: 4.5-9; V. Out: 12; mA. Out: 250
Recom PowerRS3-0515S/H2
3W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2:1; V. In: 4.5-9; V. Out: 15; mA. Out: 200

Descriptions

Descriptions of XP Power ITX0505SA provided by its distributors.

Module DC-DC 5VIN 1-OUT 5V 1.2A 6W 5-Pin SIP Module
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, SIP, 2:1, 6 W, 1 Output, 5 V
XP POWER ITX0505SAIsolated Board Mount DC/DC Converter, 2:1 Input, SIP, Fixed, SIP, 6 W, 5 V, 1.2 A
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
XP Power DCDC Converter, ITX Series, 4.5-9V In, 5V Out, 6W
DC/DC CONVERTER, 6W, 5V, 1.2A; No. of Outputs: 1 Output; Output Power Max: 6W; Output Voltage - Output 1: 5V; Output Current - Output 1: 1.2A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output
DC-DC CONVERTER, 6W, 2:1 INPUT, SIP
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 1.2 / Output Type = Fixed / Rated Power W = 6 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 9 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 81 / Ripple & Noise (V) mV = 75 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 770000 / Length mm = 11.1 / Width mm = 21.8 / Height mm = 9.2 / Warranty = 3 Years

Images

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers