XP Power ICH7524S05

Isolated Through Hole DC/DC Converter, 2: 1 Input, ITE, Half Brick, 2: 1, 75 W, 1 Output, 5 V
$ 96.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ICH7524S05.

IHS

Datasheet4 pages14 years ago

RS (Formerly Allied Electronics)

element14 APAC

TME

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Murata Power SolutionsNDS6S2405C
Module DC-DC 24VIN 1-OUT 5V 1.2A 6W 7-Pin
Murata Power SolutionsNDS6S2405EC
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
XP PowerJCH1024S05
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
XP PowerJCA0624S05
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 6 W, 1 Output, 5 V
Module DC-DC 1-OUT 5V 1A 5W 14-Pin SMD
TDK-LambdaPXF60-24S05
Power Supply; 60W60W1836VDCDCDC; PCB Mount; Input 1836VDC; Output 5V 12A; 60W

Descriptions

Descriptions of XP Power ICH7524S05 provided by its distributors.

Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, Half Brick, 2:1, 75 W, 1 Output, 5 V
DC-DC Regulated Power Supply Module
DC DC CONVERTER 5V 75W
Dc/Dc Converter, 75W, 5V, 15A; Power Supply Applications:Ite; Dc/Dc Converter Type:Half Brick; Input Ratio:2:1; Output Power Max:75W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:15A; Depth:61Mm Rohs Compliant: Yes |Xp Power ICH7524S05

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers