Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power JCA0624S05

Isolated Through Hole DC/DC Converter, 2: 1 Input, ITE, DIP, 2: 1, 6 W, 1 Output, 5 V
$ 34.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCA0624S05.

IHS

Datasheet2 pages4 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-46.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Murata Power SolutionsNDS6S2405C
Module DC-DC 24VIN 1-OUT 5V 1.2A 6W 7-Pin
Murata Power SolutionsNDS6S2405EC
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
Isolated Through Hole DC/DC Converter, ITE & Medical, 2:1, 6 W, 1 Output, Fixed, 5 V, 1 A
Module DC-DC 1-OUT 5V 1A 5W 14-Pin SMD
Module DC-DC 24VIN 1-OUT 5V 1.2A 6W 7-Pin PDIP
Recom PowerREC5-2405SRW/H/B
5W DC/DC-Converter 'ECONOLINE' DIP24 1.6kV reg 2:1; V. In: 18-36; V. Out: 05; mA. Out: 1000

Descriptions

Descriptions of XP Power JCA0624S05 provided by its distributors.

Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 6 W, 1 Output, 5 V
DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
XP Power DCDCConverter, JCAseries, 18 → 36 V DC input, 5V DC output, 6W
XP POWER JCA0624S05 Isolated Board Mount DC/DC Converter, 2:1 Input, Fixed, 1 Output, 18 V, 36 V, 6 W, 5 V
Module DC-DC 24VIN 1-OUT 5V 1A 6W 7-Pin
Converter, Dc/Dc, 1O/P, 6W, 5V; |Xp Power JCA0624S05
DC-DC CONVERTER, 6W, SINGLE OUTPUT
IC SRAM 64KBIT PARALLEL 68PLCC
CONVERTER, DC/DC, 1O/P, 6W, 5V; No. of Outputs: 1 Output; Output Power Max: 6W; Output Voltage - Output 1: 5V; Output Current - Output 1: 1A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 1 / Output Type = Fixed / Rated Power W = 6 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 82 / Ripple & Noise (V) mV = 50 / Protection Type = Over Voltage Protection / Protection Type = Over Current Protection / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 2000000 / Length mm = 25.4 / Width mm = 20.3 / Height mm = 10 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers