Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power IA0515D

XP POWER IA0515D Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 4.5 V, 5.5 V, 1 W, 15 V
$ 5.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IA0515D.

IHS

Datasheet3 pages4 years ago

RS (Formerly Allied Electronics)

element14 APAC

Farnell

Inventory History

3 month trend:
-1.56%

CAD Models

Download XP Power IA0515D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.28
$ 4.39
Stock
3,158
142,362
Authorized Distributors
6
6
Case/Package
DIP
PDIP
Number of Pins
-
6
Number of Outputs
2
2
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
5.5 V
5.5 V
Output Voltage
15 V
15 V
Output Current
33 mA
33 mA
Output Power
1 W
1 W
Isolation Voltage
1000 Vrms
1000 Vrms
Efficiency
80 %
78 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Module DC-DC 5VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 6-Pin DIP Module Tube
XP PowerIA0512D
Isolated Board Mount Dc/Dc Converter, Di; |Xp Power IA0512D
Murata Power SolutionsMEA1D0512DC
Module DC-DC 5VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 6-Pin DIP Module Tube
XP PowerIA0524D
Module DC-DC 5VIN 2-OUT 24V/-24V -0.021A/0.021A 1W 6-Pin DIP Module
XP PowerIH0515D
Module DC-DC 5VIN 2-OUT -15V/15V -0.066A/0.066A 2W 6-Pin DIP Module
Murata Power SolutionsMEA1D0505DC
Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 6-Pin DIP Module Tube

Descriptions

Descriptions of XP Power IA0515D provided by its distributors.

XP POWER IA0515D Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 4.5 V, 5.5 V, 1 W, 15 V
Isolated Through Hole DC/DC Converter, ITE, DIP, 1:1, 1 W, 2 Output, 15 V
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
80% 33mA 15V 2 5.5V 5V(DC) DIP Through hole mounting
Dc/Dc Converter; Dc/Dc Converter Outpu |Xp Power IA0515D
DC/DC CONVERTER, 1W +/-15V; No. of Outputs: 2 Output; Output Power Max: 1W; Output Voltage - Output 1: 15V; Output Current - Output 1: 33mA; Output Voltage - Output 2: -15V; Output Current - Output 2: 33mA; Output Voltage - Ou

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers