Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata MEA1D0515DC

Module DC-DC 5VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 6-Pin DIP Module Tube
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata MEA1D0515DC.

IHS

Datasheet10 pages4 years ago

Sager Power Systems

Farnell

Newark

Component Distributors Inc.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-19
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-09-29
LTD Date2024-04-30

Related Parts

Murata Power SolutionsMEA1D0512DC
Module DC-DC 5VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 6-Pin DIP Module Tube
Murata Power SolutionsMEV1D0512DC
Module DC-DC 5VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 6-Pin DIP Tube
Murata Power SolutionsMEA1D0505DC
Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 6-Pin DIP Module Tube

Descriptions

Descriptions of Murata MEA1D0515DC provided by its distributors.

Module DC-DC 5VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 6-Pin DIP Module Tube
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 2 Outputs, Fixed, 15 V, 33 mA, -15 V, -33 mA, Unregulated, DIP
DC-DC CONV, ISO POL, 2 O/P, 1W, 15V, -15V; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Min:4.5V; Input Voltage DC Max:5.5V; No. of Outputs:2; Output Voltage Nom.:15V, -15V; Depth:19.7mm
Dc-Dc Converter, Iso Pol, 2 O/P, 1W, 15V, -15V; Tipo De Conversor Dc/Dc:Dip; Convertidor Dc/Dc, Montaje:Agujero Pasante; Tipo De Salida Conversor Dc/Dc:Fixed; Tensión De Entrada Dc Máx.:5.5V; Tensión De Entrada Dc Mín.:4.5V |Murata Power Solutions MEA1D0515DC

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH