Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions NMA0515DC

Module DC-DC 5VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 6-Pin PDIP Tube
$ 4.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NMA0515DC.

IHS

Datasheet9 pages4 years ago

element14 APAC

Newark

Ciiva

Farnell

Inventory History

3 month trend:
+7.42%

CAD Models

Download Murata Power Solutions NMA0515DC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.39
$ 5.28
Stock
134,855
5,386
Authorized Distributors
6
6
Case/Package
PDIP
DIP
Number of Pins
6
-
Number of Outputs
2
2
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
5.5 V
5.5 V
Output Voltage
15 V
15 V
Output Current
33 mA
33 mA
Output Power
1 W
1 W
Isolation Voltage
1000 Vrms
1000 Vrms
Efficiency
78 %
80 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-17
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Murata Power SolutionsNMA0512DC
Module DC-DC 5VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 6-Pin PDIP Tube
Murata Power SolutionsNMH0515DC
Module DC-DC 5VIN 2-OUT 15V/-15V 0.067A/-0.067A 2W 6-Pin PDIP Tube
Murata Power SolutionsNMH0512DC
Module DC-DC 5VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 6-Pin PDIP Tube

Descriptions

Descriptions of Murata Power Solutions NMA0515DC provided by its distributors.

Module DC-DC 5VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 6-Pin PDIP Tube
NMA Series 1 W 5 V Input ±15 V Dual Output 1 kVDC Isolated DC/DC Converter
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 2 Outputs, Fixed, 15 V, 33 mA, -15 V, -33 mA, Unregulated, DIP
CONVERTER, DC/DC, DIL, 1W, +/-15V; DC / DC Converter O/P Type:Fixed; No. of Outputs:2; Input Voltage:4.5V to 5.5V; Power Rating:1W; Output Voltage:15V; Output Current:33mA; Output Current 2:33mA; Supply Voltage:5V; DC / DC Converter Case Style:DIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (20-Jun-2011); Efficiency:80%; External Depth:9.8mm; External Length / Height:6.8mm; External Width:19.5mm; Flammability Rating:UL94V-0; Input Voltage:5VDC; Input Voltage Tolerance +:10%; Load Regulation:10%; Mounting Type:Through Hole Technology; Output Ripple Voltage pk-pk:75mV; Output Voltage +:15VDC; Output Voltage -:-15VDC; Output Voltage Tolerance +:10%; Output Voltage Tolerance -:7.5%; Package / Case:DIL; Power Density:0.85W/cm³

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc