Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power IA0524D

Module DC-DC 5VIN 2-OUT 24V/-24V -0.021A/0.021A 1W 6-Pin DIP Module
$ 5.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IA0524D.

IHS

Datasheet3 pages4 years ago

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-36.12%

CAD Models

Download XP Power IA0524D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerIA0515D
XP POWER IA0515D Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 4.5 V, 5.5 V, 1 W, 15 V
Module DC-DC 5VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 6-Pin DIP Module Tube
Murata Power SolutionsMEA1D0505DC
Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 6-Pin DIP Module Tube
Murata Power SolutionsMEA1D0512DC
Module DC-DC 5VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 6-Pin DIP Module Tube
XP PowerIA0505D
XP POWER IA0505D Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 4.5 V, 5.5 V, 1 W, 5 V
XP PowerIA0512D
Isolated Board Mount Dc/Dc Converter, Di; |Xp Power IA0512D

Descriptions

Descriptions of XP Power IA0524D provided by its distributors.

Module DC-DC 5VIN 2-OUT 24V/-24V -0.021A/0.021A 1W 6-Pin DIP Module
XP POWER IA0524D Isolated Board Mount DC/DC Converter, DIP, Through Hole, Fixed, 5.5 V, 4.5 V, 2
DC/DC CONVERTER, +/-0.021A, +/-24V, 1W; No. of Outputs: 2 Output; Output Power Max: 1W; Output Voltage - Output 1: 24V; Output Current - Output 1: 21mA; Output Voltage - Output 2: -24V; Output Current - Output 2: 21mA; Output
Outputs = 2 / Output Voltage 1 V = 24 / Output Current 1 mA = 21 / Output Voltage 2 V = -24 / Output Current 2 mA = -21 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 80 / Ripple & Noise (V) mV = 75 / Insulation Voltage kV = 1 / MTBF h = 1100000 / Length mm = 6.3 / Width mm = 20.3 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers