XP Power FS50P-12

DC-DC Unregulated Power Supply Module, 1 Output, 10W, Hybrid
$ 318.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power FS50P-12.

IHS

Datasheet8 pages3 years ago
Datasheet9 pages14 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-62.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-08-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

XP PowerFS30-12
High Voltage DC/DC Converter, Proportional, Positive Output, Fixed, Adjustable, 10 W, 3.33 mA
XP PowerFS05-12
DC-DC Unregulated Power Supply Module, 1 Output, 10W, Hybrid
XP PowerFS10-12
High Voltage DC/DC Converter, Proportional, Positive Output, Fixed, Adjustable, 10 W, 10 mA

Descriptions

Descriptions of XP Power FS50P-12 provided by its distributors.

DC-DC Unregulated Power Supply Module, 1 Output, 10W, Hybrid
DC-DC CONVERTER, THRU HOLE, DIP, 10W, 5000V@2MA, 0.7-12V IN, FS SERIES
DC-DC Converter, 5KV, 2000UA; DC / Converter Type:DIP; Output Type:Fixed, Adjustable; Mounting:Through Hole;
5000Vdc 2mA, High Voltage DC/DC Converter
XP Power DCDC, FS, 0 ¡ú 12 V , 5kV, 10W
Dc-high Voltage DC Isolated 10W +/-5KV
Dc-Dc Converter, 5Kv, 2000Ua; No. Of Outputs:1 Output; Output Power Max:10W; Output Voltage - Output 1:5Kv; Output Current - Output 1:2Ma; Output Voltage - Output 2:-; Output Current - Output 2:-; Product Range:Fs Series; Rohs Compliant: Na |Xp Power FS50P-12
Outputs = 1 / Output Voltage 1 kV = 5 / Output Current 1 mA = 2 / Adjustable Output Voltage Min. V = 292 / Adjustable Output Voltage Max. kV = 5 / Output Type = Adjustable / Rated Power W = 10 / Input Voltage Min. mV = 700 / Input Voltage Max. V = 12 / Mounting Type = Through Hole / Termination Type = PCB Pins / Ripple & Noise (%) % = 2.5 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 2.5 / MTBF h = 840000 / Length mm = 28.5 / Width mm = 57.1 / Height mm = 12.7 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • FS50P-12.
  • FS50P12