XP Power FS10-12

High Voltage DC/DC Converter, Proportional, Positive Output, Fixed, Adjustable, 10 W, 10 mA
$ 228.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power FS10-12.

IHS

Datasheet8 pages3 years ago
Datasheet9 pages14 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.02%

CAD Models

Download XP Power FS10-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-08-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

XP PowerFS05-12
DC-DC Unregulated Power Supply Module, 1 Output, 10W, Hybrid
XP PowerFS50P-12
DC-DC Unregulated Power Supply Module, 1 Output, 10W, Hybrid
XP PowerFS30-12
High Voltage DC/DC Converter, Proportional, Positive Output, Fixed, Adjustable, 10 W, 3.33 mA

Descriptions

Descriptions of XP Power FS10-12 provided by its distributors.

High Voltage DC/DC Converter, Proportional, Positive Output, Fixed, Adjustable, 10 W, 10 mA
DC-DC CONVERTER, THRU HOLE, DIP, 10W, 1000V@10MA, 0.7-12V IN, FS SERIES
DC-DC Unregulated Power Supply Module, 1 Output, 10W, Hybrid
DC-DC Converter, 1KV, 0.01A; DC / Converter Type:DIP; Output Type:Fixed, Adjustable; Mounting:Through Hole;
1000Vdc 10mA, High Voltage DC/DC Converter
XP Power DCDC, FS, 0 ¡ú 12 V , 1kV, 10W
Dc-high Voltage DC Isolated 10W +/-1KV
Dc-Dc Converter, 1Kv, 0.01A; No. Of Outputs:1 Output; Output Power Max:10W; Output Voltage - Output 1:1Kv; Output Current - Output 1:10Ma; Output Voltage - Output 2:-; Output Current - Output 2:-; Product Range:Fs Series; Rohs Compliant: Yes |Xp Power FS10-12
Outputs = 1 / Output Voltage 1 kV = 1 / Output Current 1 mA = 10 / Adjustable Output Voltage Min. V = 58 / Adjustable Output Voltage Max. kV = 1 / Output Type = Adjustable / Rated Power W = 10 / Input Voltage Min. mV = 700 / Input Voltage Max. V = 12 / Mounting Type = Through Hole / Termination Type = PCB Pins / Ripple & Noise (%) % = 2.5 / Protection Type = Over Voltage Protection / Protection Type = Short Circuit Protection / Protection Type = Over Temperature Protection / Insulation Voltage kV = 2.5 / MTBF h = 840000 / Length mm = 57.2 / Width mm = 28.5 / Height mm = 12.7 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • FS10-12.