Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Advanced Energy NLP40-7627J

AC/DC Power Supply Dual-OUT 12V/-12V 1.8A/1.8A 50W 9-Pin
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Energy NLP40-7627J.

Sager Electronics

Datasheet7 pages5 years ago

Farnell

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-01-07
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Advanced Energy NLP40-7627J provided by its distributors.

AC/DC Power Supply Dual-OUT 12V/-12V 1.8A/1.8A 50W 9-Pin
12V, -12V 40W 2.5" X 4.25", Rohs Compliant Rohs Compliant: Yes
AC-DC Regulated Power Supply Module, 2 Output, 40W, Hybrid
Linear & Switching Power Supplies 40W +12V/ -12V
AC-DC CONV, OPEN FRAME, 2 O/P, 40W, 12V,; AC-DC CONV, OPEN FRAME, 2 O/P, 40W, 12V, -12V; Power Supply Output Type: Fixed; Input Voltage AC Min: 12V; Input Voltage AC Max: 264V; No. of Outputs: 2; Output Current - Output 1: 1.

Manufacturer Aliases

Advanced Energy has several brands around the world that distributors may use as alternate names. Advanced Energy may also be known as the following names:

  • Advanced Energy Industries
  • Advanced Energy Industries Inc
  • Advanced Energy / Artesyn
  • Trek / Advanced Energy

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLP40-7627J.