TDK-Lambda HWS30A-24/A

AC-DC Regulated Power Supply Module, 1 Output, 31W, Hybrid
$ 58.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS30A-24/A.

Sager Power Systems

Datasheet2 pages6 years ago
Datasheet2 pages7 years ago

IHS

Ciiva

element14 APAC

Farnell

Inventory History

3 month trend:
+80.30%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-01-14
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaHWS15A-24/A
AC/DC Enclosed Power Supply, Industrial, Adjustable, Fixed, 85 V, 265 V, 15.6 W, 24 V, 650 mA
TDK-LambdaHWS15A-12/A
Ac-Dc, 115-230Vac, Output 12V 1.3A, 15W Rohs Compliant: Yes
TDK-LambdaHWS30A-15/A
Enclosed Power Supply, Adjustable, Fixed, 85 V, 265 V, 30 W, 15 V, 2 A
XP PowerECP180PS28
28Vdc 6.43A, Open Frame Power Supply, Medical & ITE Certifications, 28 Volts 6.43 Amps
XP PowerECP180PS15
AC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid
XP PowerECP180PS24
AC/DC Power Supply Single-OUT 24V 5(Convection)A/7.5(Forced Air)A 180W Medical 10-Pin

Descriptions

Descriptions of TDK-Lambda HWS30A-24/A provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 31W, Hybrid
Ac-Dc, 115-230Vac, Output 24V 1.3A, 31W Rohs Compliant: Yes
POWER SUPPLY, AC/DC-DC, 24V@1.3A, 85-265VAC/120-370VAC, ENCLOSED, PFC, HWS SERIES
AC-DC Power Supplies, Unit type, Output: 31.2W, 24V, Option: With cover
AC-DC, Enclosed, 85-265V, 24V 1.3A, 31.2W, With cover
Rack Mount Power Supplies 24V 1.3A 31W
AC-DC CONV, 1 O/P, 24V, 1.3A, 31.2W
AC/DC Power Supply Single-OUT 24V 1.3A 31W 5-Pin
30W 1 120V(DC) 370V(DC) 150mV 95mm*31.5mm*82mm
PWR SUP IND 24V 1.3A SNG OUTPUT
AC-DC Converter, 1 O/P, 24V, 1.3A, 31.2W; No. of Outputs:1Outputs; Output Power Max:31.2W; Output Voltage - Output 1:24V; Output Current - Output 1:1.3A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Current - Output 3:-; Output Voltage - Output 4:-; Current, Output 4:-; Input Voltage VAC:85V AC to 265V AC; Power Supply Output Type:Adjustable, Fixed; Product Range:HWS15A-150A Series; SVHC:No SVHC (15-Jan-2018); Input Voltage AC Max:265V; Input Voltage AC Min:85V; No. of Outputs:1 Output; Output Current Max:1.3A; Output Voltage Max:28.8V; Output Voltage Min:19.2V

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS-30A-24/A
  • HWS-30A-24A
  • HWS30A-24/A.
  • HWS30A-24A
  • HWS30A24/A
  • HWS30A24A