Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power ECE10US03

10W 2.6A 85V~264 VAC, 120~370 VDC 3.3V 85V~264 VAC, 120~370 VDC 38.1MM*25.4MM*15.2MM
$ 28.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ECE10US03.

IHS

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

element14 APAC

Newark

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerECE10US48
XP Power 10WSwitch Mode Power Supply, 48V DC output voltage 210mAoutput_current, 1Output point
XP PowerECL10US09-P
9Vdc 1.1A, Open Frame Power Supply, PCB Mount, Peak Current, 9 Volts 1.1 Amps
XP PowerECL10US05-P
XP Power 10WSwitch Mode Power Supply, 5V DC output voltage 2Aoutput_current, 1Output point
TDK-LambdaKPS5-12
AC/DC Power Supply Single-OUT 12V 0.42A 5W 4-Pin
TDK-LambdaKPSA5-5
POWER SUPPLY, AC-DC,5V,1A,85-264V IN, OPEN FRAME, THRU-HOLE, EMBEDDED,5W, KPSA SERIES
TDK-LambdaKPS10-12
Universal Input 10.1W 840mA 12V 1 370V(DC) 85V~264V(AC) Fixed Through hole mounting

Descriptions

Descriptions of XP Power ECE10US03 provided by its distributors.

10W 2.6A 85V~264 VAC, 120~370 VDC 3.3V 85V~264 VAC, 120~370 VDC 38.1mm*25.4mm*15.2mm
AC-DC Regulated Power Supply Module, 1 Output, 8.6W, Hybrid
3.3Vdc 2.6A, 3.3V PCB Mount Power Supply, Encapsulated, 3.3 Volts 2.6 Amps
POWER SUPPLY AC-DC PCB MOUNT ENCAPSULATED 8.6W 3.3V@2.60A 85-264V INPUT
Psu, Encapsulated, 5W, Single Output; |Xp Power ECE10US03
XP POWER ECE10US03 AC/DC PCB Mount Power Supply, Compact, Fixed, 1 Output, 85 V, 264 V, 10 W, 3.3 V
PSU, ENCAPSULATED, 10W, 1"""X1.45"""""
PSU, ENCAPSULATED, 5W, SINGLE OUTPUT; Power Supply Output Type:Fixed; Input Voltage VAC:85V to 264V; No. of Outputs:1; Output Voltage Nom.:3.3V; Output Current Max:2.6A; Output Power Max:10W; Depth:38.1mm; Width:25.4mm; Height:15.24mm; SVHC:No SVHC (19-Dec-2012); Length:25.4mm; Output Current:2.6A; Output Voltage:3.3V; Power Rating:10W

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers