Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power ECE10US48

XP Power 10WSwitch Mode Power Supply, 48V DC output voltage 210mAoutput_current, 1Output point
$ 27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ECE10US48.

IHS

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

element14 APAC

Newark

TME

Inventory History

3 month trend:
-100%

CAD Models

Download XP Power ECE10US48 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerECL10US09-P
9Vdc 1.1A, Open Frame Power Supply, PCB Mount, Peak Current, 9 Volts 1.1 Amps
XP PowerECL10US05-P
XP Power 10WSwitch Mode Power Supply, 5V DC output voltage 2Aoutput_current, 1Output point
XP PowerECE10US09
AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
TDK-LambdaKPS5-12
AC/DC Power Supply Single-OUT 12V 0.42A 5W 4-Pin
TDK-LambdaKPSA5-5
POWER SUPPLY, AC-DC,5V,1A,85-264V IN, OPEN FRAME, THRU-HOLE, EMBEDDED,5W, KPSA SERIES
TDK-LambdaKPS10-12
Universal Input 10.1W 840mA 12V 1 370V(DC) 85V~264V(AC) Fixed Through hole mounting

Descriptions

Descriptions of XP Power ECE10US48 provided by its distributors.

XP Power 10WSwitch Mode Power Supply, 48V DC output voltage 210mAoutput_current, 1Output point
AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
48Vdc 0.21A, 48V PCB Mount Supply, Encapsulated, 48 Volts 0.21 Amps
POWER SUPPLY AC-DC PCB MOUNT ENCAPSULATED 10W 48V@0.21A 85-264V INPUT
XP POWER ECE10US48 AC/DC PCB Mount Power Supply, Compact, Fixed, 1 Output, 85 V, 264 V, 10 W, 48 V
AC/DC Power Supply Single-OUT 48V 0.21A 10W 4-Pin
PSU, ENCAPSULATED, 10W, 1"""X1.45"""""
PSU, ENCAPSULATED, 10W, SINGLE OUTPUT; No. of Outputs: 1 Output; Output Power Max: 10W; Output Voltage - Output 1: 48V; Output Current - Output 1: 210mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Volta
Outputs = 1 / Output Voltage 1 V = 48 / Output Current 1 mA = 210 / Output Type = Fixed / Rated Power W = 10 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Efficiency % = 83 / MTBF h = 450000 / Termination Type = PCB Pins / Ripple & Noise (%) % = 1 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Length mm = 38 / Width mm = 25 / Height mm = 15 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers