Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power ECL10US05-P

XP Power 10WSwitch Mode Power Supply, 5V DC output voltage 2Aoutput_current, 1Output point
$ 23.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ECL10US05-P.

IHS

Datasheet4 pages3 years ago

element14 APAC

Farnell

Newark

element14

Inventory History

3 month trend:
+35.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

XP PowerECE10US09
AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
XP PowerECE10US05
XP Power 10WSwitch Mode Power Supply, 5V DC output voltage 2Aoutput_current, 1Output point
XP PowerECE10US03
10W 2.6A 85V~264 VAC, 120~370 VDC 3.3V 85V~264 VAC, 120~370 VDC 38.1mm*25.4mm*15.2mm
TDK-LambdaKPS10-12
Universal Input 10.1W 840mA 12V 1 370V(DC) 85V~264V(AC) Fixed Through hole mounting
TDK-LambdaKPS5-12
AC/DC Power Supply Single-OUT 12V 0.42A 5W 4-Pin
TDK-LambdaKWS5A-12
AC-DC Power Supplies, On-board type, Output: 5.4W, 12V, Standard type

Descriptions

Descriptions of XP Power ECL10US05-P provided by its distributors.

XP Power 10WSwitch Mode Power Supply, 5V DC output voltage 2Aoutput_current, 1Output point
5Vdc 2A, Open Frame Power Supply, PCB Mount, Peak Current, 5 Volts 2 Amps
PSU, 10W, 5V, MINI, PCB MOUNT; No. of Outputs: 1 Output; Output Power Max: 10W; Output Voltage - Output 1: 5V; Output Current - Output 1: 2A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 2.6 / Output Type = Adjustable / Rated Power W = 10 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Efficiency % = 75 / MTBF h = 450000 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 50 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Length mm = 50.8 / Width mm = 25.4 / Height mm = 18.5 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECL10US05P