XP Power ECL10US09-P

9Vdc 1.1A, Open Frame Power Supply, PCB Mount, Peak Current, 9 Volts 1.1 Amps
$ 23.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ECL10US09-P.

IHS

Datasheet4 pages3 years ago

Farnell

element14 APAC

Newark

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download XP Power ECL10US09-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerECE10US48
AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
XP PowerECL10US05-P
XP Power 10WSwitch Mode Power Supply, 5V DC output voltage 2Aoutput_current, 1Output point
XP PowerECE10US09
AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
TDK-LambdaKPS5-12
AC/DC Power Supply Single-OUT 12V 0.42A 5W 4-Pin
TDK-LambdaKPSA5-5
POWER SUPPLY, AC-DC,5V,1A,85-264V IN, OPEN FRAME, THRU-HOLE, EMBEDDED,5W, KPSA SERIES
TDK-LambdaKPS10-12
Universal Input 10.1W 840mA 12V 1 370V(DC) 85V~264V(AC) Fixed Through hole mounting

Descriptions

Descriptions of XP Power ECL10US09-P provided by its distributors.

9Vdc 1.1A, Open Frame Power Supply, PCB Mount, Peak Current, 9 Volts 1.1 Amps
Ac-Dc Converter, Pcb Mount, 1 O/P, 10W, 1.1A, 9V; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:10W; Output Voltage - Output 1:9V; Output Current - Output 1:1.1A; Output Voltage - Output 2:-; Width:25.4Mm Rohs Compliant: Yes |Xp Power ECL10US09-P
PSU, AC/DC, SWITCH MODE, 9V; Power Suppl; PSU, AC/DC, SWITCH MODE, 9V; Power Supply Output Type: Fixed; Input Voltage VAC: 85V to 264V; No. of Outputs: 1; Output Power Max: 10W; Approval Bodies: CSA / cUL / EN / UL; External

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECL10US09-P.
  • ECL10US09P
  • ECL10US09P.