XMOS XL208-256-TQ64-C10

xCORE-200 Series 256 kB RAM 1000 MIPS 32-Bit Multicore microcontroller-TQFP-64EP
$ 10.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XMOS XL208-256-TQ64-C10.

Newark

Datasheet63 pages10 years ago

element14 APAC

Future Electronics

Related Parts

MCU 16-bit PIC24 PIC RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP Tray - Trays
RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQFP64
PIC18F6520-I/PT,8BIT PIC MICROCONTROLLER,40MHZ,32KB,1024 B FLASH,64-PIN TQFP

Descriptions

Descriptions of XMOS XL208-256-TQ64-C10 provided by its distributors.

xCORE-200 Series 256 kB RAM 1000 MIPS 32-Bit Multicore microcontroller-TQFP-64EP
32 Bit Microcontroller, 8 Core, General Purpose, Xcore, 256 Kb, 64, Tqfp Rohs Compliant: Yes |Xmos XL208-256-TQ64-C10
MCU, 32BIT, XCORE, TQFP-64; Product Range: XL Family XL208 Series Microcontrollers; Architecture: xCORE; No. of Bits: 32bit; CPU Speed: -; Program Memory Size: -; RAM Memory Size: 256KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's: 42I/O's; Embedded Interface Type: SPI; Supply Voltage Min: 950mV; Supply Voltage Max: 1.05V; MCU Family: XL; MCU Series: XL208; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 3 - 168 hours

Manufacturer Aliases

XMOS has several brands around the world that distributors may use as alternate names. XMOS may also be known as the following names:

  • XMOS LIMITED
  • XMOS LTD
  • XMOS Semiconductor