Xilinx XCV400-4HQ240I

FPGA Virtex Family 468.252K Gates 10800 Cells 250MHz 0.22um (CMOS) Technology 2.5V 240-Pin HSPQFP EP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XCV400-4HQ240I.

IHS

Datasheet76 pages13 years ago

DigiKey

CAD Models

Download Xilinx XCV400-4HQ240I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 355.913
Stock
66,636
54,727
Authorized Distributors
0
3
Case/Package
PQFP
PQFP
Number of Pins
240
240
Number of Logic Blocks (LABs)
2400
2400
Number of Logic Elements/Cells
10800
10800
Number of I/Os
166
166
Number of Gates
468252
468252
RAM Size
10 kB
10 kB
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date1999-01-25
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2010-04-27
LTD Date2010-10-27

Descriptions

Descriptions of Xilinx XCV400-4HQ240I provided by its distributors.

FPGA Virtex Family 468.252K Gates 10800 Cells 250MHz 0.22um (CMOS) Technology 2.5V 240-Pin HSPQFP EP
Field Programmable Gate Array, 2400 CLBs, 468252 Gates, 250MHz, 10800-Cell, CMOS, PQFP240
FPGA 2400 CLBS 468252 GATES 250 MHz PQFP240
IC FPGA 166 I/O 240HQFP
TRANS NPN 200V 1A SOT89-3

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCV400-4 HQ240I
  • XCV4004HQ240I