
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | XCR3256XL-12TQ144I | 170 | 50 | Bulk | 17h | |||||||
| Worldway Electronics | XCR3256XL-12TQ144I | 1,743 | 7 | Bulk | 21h | |||||||
| Win Source | WS-XCR3256XL-12TQ144I | 785 | 3 | 21h | ||||||||
| ICPartonline | XCR3256XL-12TQ144I | 5,922 | >1wk | |||||||||
| IC Components Ltd. | XCR3256XL-12TQ144I | 3,641 | 20h |
Download datasheets and manufacturer documentation for AMD XCR3256XL-12TQ144I.
Download AMD XCR3256XL-12TQ144I symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of AMD XCR3256XL-12TQ144I provided by its distributors.
AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:
Download datasheets and manufacturer documentation for AMD XCR3256XL-12TQ144I.