AMD XCR3256XL-12FT256C

YES 256-LBGA 2003 CoolRunner XPLA3 complex programmable logic device 88MHz 17mm 10.8ns 3V~3.6V
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XCR3256XL-12FT256C.

IHS

Datasheet12 pages22 years ago

Augswan

CAD Models

Download AMD XCR3256XL-12FT256C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 59.68
Stock
134,010
134,951
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
256
256
Propagation Delay
12 ns
12 ns
Number of Macrocells
256
256
Number of Logic Blocks (LABs)
16
16
Number of I/Os
164
164
Memory Type
EEPROM
EEPROM
Max Frequency
88 MHz
88 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2000-04-07
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

CPLD Ultra37000 Family 7.7K Gates 256 Macro Cells 100MHz CMOS Technology 3.3V 292-Pin BGA
CPLD XC9500XV Family 6.4K Gates 288 Macro Cells 100MHz CMOS Technology 2.5V 256-Pin FBGA
CPLD XC9500XL Family 6.4K Gates 288 Macro Cells 100MHz 0.35um (CMOS) Technology 3.3V 256-Pin FBGA
CPLD XC9500XL Family 6.4K Gates 288 Macro Cells 100MHz 0.35um (CMOS) Technology 3.3V 256-Pin FBGA
Lattice SemiconductorISPLSI 5384VE-100LB272
Complex Programmable Logic Devices - CPLDs PROGRAM SUPERWIDE HI DENSITY PLD
CPLD Ultra37000 Family 7.7K Gates 256 Macro Cells 83MHz 5V 208-Pin PQFP

Descriptions

Descriptions of AMD XCR3256XL-12FT256C provided by its distributors.

YES 256-LBGA 2003 CoolRunner XPLA3 complex programmable logic device 88MHz 17mm 10.8ns 3V~3.6V
CPLD CoolRunner XPLA3 Family 6K Gates 256 Macro Cells 88MHz 0.35um (CMOS) Technology 3.3V 256-Pin FTBGA
EE PLD, 12ns, 256-Cell, CMOS, PQFP208

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCR3256XL12FT256C