Xilinx XCR3256XL-12CS280C

CPLD CoolRunner XPLA3 Family 6K Gates 256 Macro Cells 88MHz 0.35um (CMOS) Technology 3.3V 280-Pin CSBGA

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XCR3256XL-12CS280C.

IHS

Datasheet12 pages22 years ago

SHENGYU ELECTRONICS

CAD Models

Download Xilinx XCR3256XL-12CS280C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.162
Stock
163,887
83,484
Authorized Distributors
0
1
Case/Package
TFBGA
TFBGA
Number of Pins
280
280
Propagation Delay
12 ns
12 ns
Number of Macrocells
256
256
Number of Logic Blocks (LABs)
16
16
Number of I/Os
164
164
Memory Type
EEPROM
EEPROM
Max Frequency
88 MHz
88 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Descriptions

Descriptions of Xilinx XCR3256XL-12CS280C provided by its distributors.

CPLD CoolRunner XPLA3 Family 6K Gates 256 Macro Cells 88MHz 0.35um (CMOS) Technology 3.3V 280-Pin CSBGA
MACROCELL Active COMMERCIAL Not Qualified complex programmable logic device 70C 3.3V 12ns 1.2mm
EE PLD, 12ns, 256-Cell, CMOS, PBGA256
EE PLD, 12 ns, 256-Cell, CMOS, 0.80 MM PITCH, CSP-280
IC MCU 16BIT 32KB FLASH 64LQFP

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCR3256XL12CS280C