AMD XCR3128XL-10VQ100I

YES 100-TQFP 1996 CoolRunner XPLA3 complex programmable logic device 95MHz 14mm 10ns 2.7V~3.6V
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XCR3128XL-10VQ100I.

IHS

Datasheet12 pages22 years ago

Augswan

_legacy Avnet

CAD Models

Download AMD XCR3128XL-10VQ100I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.28
Stock
100,577
310,709
Authorized Distributors
0
2
Case/Package
-
TQFP
Number of Pins
100
100
Propagation Delay
10 ns
10 ns
Number of Macrocells
128
128
Number of Logic Blocks (LABs)
8
8
Number of I/Os
84
84
Memory Type
EEPROM
EEPROM
Max Frequency
95 MHz
95 MHz
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2000-04-07
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

CPLD 128 Macro Cells 125MHz EECMOS Technology 4.5V to 5.5V/3V to 3.6V 100-Pin TQFP
CPLD XC9500XL Family 3.2K Gates 144 Macro Cells 100MHz 0.35um (CMOS) Technology 3.3V 100-Pin TQFP
CPLD XC9500 Family 3.2K Gates 144 Macro Cells 100MHz 0.35um, CMOS Technology 3.3V 100-Pin TQFP
CPLD XC9500XL Family 3.2K Gates 144 Macro Cells 100MHz 0.35um Technology 3.3V 100-Pin TQFP
Lattice SemiconductorLC4128V-10TN100I
CPLD ispMACH® 4000V Family 128 Macro Cells 125MHz 3.3V 100-Pin TQFP Tray
CPLD Ultra37000 Family 3.8K Gates 128 Macro Cells 125MHz CMOS Technology 5V 100-Pin TQFP

Descriptions

Descriptions of AMD XCR3128XL-10VQ100I provided by its distributors.

YES 100-TQFP 1996 CoolRunner XPLA3 complex programmable logic device 95MHz 14mm 10ns 2.7V~3.6V
CPLD CoolRunner XPLA3 Family 3K Gates 128 Macro Cells 95MHz 0.35um (CMOS) Technology 3.3V 100-Pin VTQFP
VQFP-100(14x14) Programmable Logic Device (CPLDs/FPGAs) ROHS
Programmable Logic Device (CPLD/FPGA)
EE PLD, 10ns, 128-Cell, CMOS, PQFP100

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCR3128XL-10VQ-100I
  • XCR3128XL-10VQ100I.
  • XCR3128XL10VQ100I