AMD XCKU095-1FFVC1517I

FPGA Kintex UltraScale 1176000 Cells 20nm Technology 0.95V 1517-Pin FCBGA Tray
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XCKU095-1FFVC1517I.

IHS

Datasheet50 pages12 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 7,624.54
Stock
192,074
113,513
Authorized Distributors
0
0
Case/Package
BGA
BGA
Number of Pins
-
-
Number of Logic Blocks (LABs)
67200
67200
Number of Logic Elements/Cells
1.176e+06
1.176e+06
Number of I/Os
-
-
Number of Gates
-
-
RAM Size
7.4 MB
7.4 MB
Min Supply Voltage
922 mV
922 mV
Max Supply Voltage
979 mV
979 mV
Peripherals
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A001.A.7.B
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2014-12-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA Kintex UltraScale 1176000 Cells 20nm Technology 0.95V 2104-Pin FCBGA Tray
FPGA Kintex UltraScale 1176000 Cells 20nm Technology 0.95V 1760-Pin FCBGA
FPGA Kintex UltraScale 1176000 Cells 20nm Technology 0.95V 1760-Pin FCBGA Tray

Descriptions

Descriptions of AMD XCKU095-1FFVC1517I provided by its distributors.

FPGA Kintex UltraScale 1176000 Cells 20nm Technology 0.95V 1517-Pin FCBGA Tray
Field Programmable Gate Array, 1.176e+06-Cell, PBGA1517
IC FPGA 520 I/O 1517FCBGA
IC MMIC VCO BUFFER AMP 24-QFN

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)