AMD XC9536XL-5VQG44C

YES 44-TQFP 1996 XC9536XL complex programmable logic device 178.6MHz 10mm 5ns 3V~3.6V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC9536XL-5VQG44C.

IHS

Datasheet18 pages30 years ago

HQonline

Augswan

iiiC

Factory Futures

CAD Models

Download AMD XC9536XL-5VQG44C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.94
Stock
218,906
167,213
Authorized Distributors
0
3
Case/Package
TQFP
TQFP
Number of Pins
44
44
Propagation Delay
5 ns
5 ns
Number of Macrocells
36
36
Number of Logic Blocks (LABs)
2
2
Number of I/Os
34
34
Memory Type
FLASH
FLASH
Max Frequency
138.88 MHz
138.88 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1997-05-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

MACROCELL Obsolete Surface Mount CMOS CPLD 0C~70C TA 2.37V~2.62V 5ns 10mm
CPLD CoolRunner XPLA3 Family 750 Gates 32 Macro Cells 213MHz 0.35um (CMOS) Technology 3.3V 44-Pin VTQFP
Rochester ElectronicsEPM7032BTC44-5
CPLD MAX 7000A Family 600 Gates 32 Macro Cells 138.9MHz CMOS Technology 3.3V 44-Pin TQFP
CPLD CoolRunner -II Family 750 Gates 32 Macro Cells 200MHz 0.18um (CMOS) Technology 1.8V 44-Pin VTQFP
Lattice SemiconductorLC4032ZC-5TN48I
CPLD - Complex Programmable Logic Devices PROGRAMMABLE SUPER FAST HI DENSITY PLD
Lattice SemiconductorLC4032ZC-5TN48C
1.8V IN-SYSTEM PROGRAMMABLE SUPERFAST HIGH DENSITY PLD EE PLD, 5ns, 32-Cell, CMOS, PQFP48

Descriptions

Descriptions of AMD XC9536XL-5VQG44C provided by its distributors.

YES 44-TQFP 1996 XC9536XL complex programmable logic device 178.6MHz 10mm 5ns 3V~3.6V
CPLD XC9500XL Family 800 Gates 36 Macro Cells 178.6MHz 0.35um (CMOS) Technology 3.3V 44-Pin VTQFP
Avnet Japan
CPLD, FLASH, 5NS, 178.6MHZ, VQFP-44; CPLD Type:FLASH; No. of Macrocells:36; No. of I/O s:34I/O s; Logic Case Style:VQFP; No. of Pins:44Pins; Frequency:178.6MHz; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Propagation Delay:5ns; RoHS Compliant: Yes

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC9536XL-5VQG44C.
  • XC9536XL5VQG44C