Xilinx XC95288XV-7PQG208C

FLASH PLD, 7.5 ns, 288-Cell, CMOS, PLASTIC, QFP-208
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC95288XV-7PQG208C.

IHS

Datasheet14 pages27 years ago

Alternate Parts

Price @ 1000
$ 6.04
Stock
4,898
50,297
Authorized Distributors
0
1
Case/Package
-
PQFP
Number of Pins
-
208
Propagation Delay
7.5 ns
7.5 ns
Number of Macrocells
288
288
Number of Logic Blocks (LABs)
-
16
Number of I/Os
168
168
Memory Type
-
-
Max Frequency
125 MHz
125 MHz
Min Supply Voltage
2.37 V
2.37 V
Max Supply Voltage
2.62 V
2.62 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2000-06-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2008-05-14
LTD Date2008-11-14

Descriptions

Descriptions of Xilinx XC95288XV-7PQG208C provided by its distributors.

FLASH PLD, 7.5 ns, 288-Cell, CMOS, PLASTIC, QFP-208
Flash PLD, 7.5ns, 288-Cell, CMOS, PQFP144

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC95288XV7PQG208C