Xilinx XC95288XL-7CS280C

CPLD XC9500XL Family 6.4K Gates 288 Macro Cells 125MHz 0.35um (CMOS) Technology 3.3V 280-Pin CSBGA

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC95288XL-7CS280C.

IHS

Datasheet18 pages30 years ago

SHENGYU ELECTRONICS

CAD Models

Download Xilinx XC95288XL-7CS280C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.232
Stock
60,272
95,025
Authorized Distributors
0
1
Case/Package
TFBGA
TFBGA
Number of Pins
280
280
Propagation Delay
7.5 ns
7.5 ns
Number of Macrocells
288
288
Number of Logic Blocks (LABs)
16
16
Number of I/Os
192
192
Memory Type
FLASH
FLASH
Max Frequency
125 MHz
125 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-05-01

Related Parts

CPLD CoolRunner XPLA3 Family 6K Gates 256 Macro Cells 154MHz 0.35um (CMOS) Technology 3.3V 280-Pin CSBGA
CPLD CoolRunner -II Family 6K Gates 256 Macro Cells 152MHz 0.18um (CMOS) Technology 1.8V 208-Pin PQFP
CPLD CoolRunner -II Family 6K Gates 256 Macro Cells 152MHz 0.18um (CMOS) Technology 1.8V 208-Pin PQFP
CPLD Ultra37000 Family 7.7K Gates 256 Macro Cells 154MHz 5V 292-Pin BGA
Lattice SemiconductorLC4256V-75FTN256BC
CPLD ispMACH® 4000V Family 256 Macro Cells 168MHz 3.3V 256-Pin FTBGA Tray
Lattice SemiconductorLC4256V-75FTN256BI
CPLD ispMACH® 4000V Family 256 Macro Cells 168MHz 3.3V 256-Pin FTBGA Tray

Descriptions

Descriptions of Xilinx XC95288XL-7CS280C provided by its distributors.

CPLD XC9500XL Family 6.4K Gates 288 Macro Cells 125MHz 0.35um (CMOS) Technology 3.3V 280-Pin CSBGA
IC CPLD 288MC 7.5NS 280CSBGA
FLASH PLD, 7.5 ns, 288-Cell, CMOS, CSP-280
IC FPGA ARTIXUP 484BGA

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC95288XL7CS280C