AMD XC95144XL-7TQG144C

YES 144-LQFP 1996 XC95144XL complex programmable logic device 125MHz 20mm 7.5ns 3V~3.6V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC95144XL-7TQG144C.

IHS

Datasheet18 pages30 years ago

Newark

Augswan

iiiC

DigiKey

CAD Models

Download AMD XC95144XL-7TQG144C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 41.38
Stock
98,393
162,397
Authorized Distributors
0
3
Case/Package
LFQFP
LFQFP
Number of Pins
144
144
Propagation Delay
7.5 ns
7.5 ns
Number of Macrocells
144
144
Number of Logic Blocks (LABs)
8
8
Number of I/Os
117
117
Memory Type
FLASH
FLASH
Max Frequency
138.88 MHz
125 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1997-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

Lattice SemiconductorLC4128V-75TN144C
CPLD ispMACH® 4000V Family 128 Macro Cells 168MHz EECMOS Technology 3.3V 144-Pin TQFP
Lattice SemiconductorLC4128V-75T144C
CPLD ispMACH® 4000V Family 128 Macro Cells 168MHz 3.3V 144-Pin TQFP Tray
Lattice SemiconductorLC4128V-75TN144I
ispMACH4000 Series 128 MacroCell 96 I/O 3.3V SuperFAST High Density CPLD-TQFP144
COOLRUNNER-II CPLD Flash PLD, 7.5ns, 128-Cell, PLA-Type, CMOS, PQFP144
YES 144-LQFP 2001 XC2C128 complex programmable logic device 244MHz 20mm 7.5ns 1.7V~1.9V

Descriptions

Descriptions of AMD XC95144XL-7TQG144C provided by its distributors.

YES 144-LQFP 1996 XC95144XL complex programmable logic device 125MHz 20mm 7.5ns 3V~3.6V
CPLD XC9500XL Family 3.2K Gates 144 Macro Cells 125MHz 0.35um (CMOS) Technology 3.3V 144-Pin TQFP
Avnet Japan
CPLD - Complex Programmable Logic Devices 3.3V 144-mc CPLD
Flash PLD, 7.5ns, 144-Cell, CMOS, PQFP144
Programmable Logic Device (CPLD/FPGA)
CPLD, FLASH, 7.5NS, 125MHZ, TQFP-144; CPLD Type:FLASH; No. of Macrocells:144; No. of I/O s:117I/O s; Logic Case Style:TQFP; No. of Pins:144Pins; Frequency:125MHz; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Propagation RoHS Compliant: Yes

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC95144XL-7TQG144C.
  • XC95144XL7TQG144C