AMD XC95144XL-10CSG144C

YES 144-TFBGA CSPBGA 1996 XC95144XL complex programmable logic device 100MHz 12mm 10ns 3V~3.6V
$ 5.367
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC95144XL-10CSG144C.

Newark

Datasheet18 pages30 years ago

Augswan

CAD Models

Download AMD XC95144XL-10CSG144C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.367
$ 29.12
Stock
82,939
185,227
Authorized Distributors
2
1
Case/Package
TFBGA
TFBGA
Number of Pins
144
144
Propagation Delay
10 ns
10 ns
Number of Macrocells
144
144
Number of Logic Blocks (LABs)
8
8
Number of I/Os
117
117
Memory Type
FLASH
FLASH
Max Frequency
138.88 MHz
138.88 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

CPLD CoolRunner XPLA3 Family 3K Gates 128 Macro Cells 95MHz 0.35um (CMOS) Technology 3.3V 144-Pin CSBGA
CPLD CoolRunner XPLA3 Family 3K Gates 128 Macro Cells 95MHz 0.35um (CMOS) Technology 3.3V 144-Pin CS-BGA
YES 144-TFBGA CSPBGA 1996 XCR3128XL complex programmable logic device 119MHz 12mm 7ns 3V~3.6V
Lattice SemiconductorLC4128ZE-7MN144C
CPLD ispMACH® 4000ZE Family 128 Macro Cells 172MHz 1.8V 144-Pin CSBGA Tray

Descriptions

Descriptions of AMD XC95144XL-10CSG144C provided by its distributors.

YES 144-TFBGA CSPBGA 1996 XC95144XL complex programmable logic device 100MHz 12mm 10ns 3V~3.6V
HIGH PERFORMANCE CPLD Flash PLD, 10ns, 144-Cell, CMOS, PBGA144
CPLD XC9500XL Family 3.2K Gates 144 Macro Cells 100MHz 0.35um (CMOS) Technology 3.3V 144-Pin CS-BGA
Avnet Japan
Cpld, Flash, 178Mhz, Csp-144; Cpld Type:Flash; No. Of Macrocells:144Macrocells; No.of User I/Os:117I/O S; Ic Case/Package:Csp; No. Of Pins:144Pins; Speed Grade:10; Process Technology:0.35Um (Cmos); Ic Mounting:Surface Mount Rohs Compliant: No |Amd XC95144XL-10CSG144C

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC95144XL-10 CSG144 C
  • XC95144XL-10-CSG144-C
  • XC95144XL-10CSG144C.
  • XC95144XL10CSG144C