Xilinx XC7Z100-1FFG900C

Multifunction Peripheral, CMOS, PBGA900, BGA-900

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC7Z100-1FFG900C.

IHS

Datasheet73 pages14 years ago

Alternate Parts

Price @ 1000
$ 3,099.42
Stock
68,988
149,431
Authorized Distributors
0
3
Case/Package
BGA
BGA
Number of Pins
-
-
Number of Logic Blocks (LABs)
-
34675
Number of Logic Elements/Cells
-
444000
Number of I/Os
-
212
Number of Gates
-
-
RAM Size
-
-
Min Supply Voltage
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V
Peripherals
-
DMA

Descriptions

Descriptions of Xilinx XC7Z100-1FFG900C provided by its distributors.

Multifunction Peripheral, CMOS, PBGA900, BGA-900
444000-Cell, PBGA900
Field Programmable Gate Array
Xilinx IC BGA-900
100% Original New

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE