Xilinx XC7VX330T-2FF1761I

FPGA Virtex-7 XT Family 326400 Cells 28nm Technology 1V 1761-Pin FCBGA

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC7VX330T-2FF1761I.

IHS

Datasheet78 pages13 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 9,224.48
$ 9,224.48
Stock
95,718
71,247
71,247
Authorized Distributors
0
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
-
-
-
Number of Logic Blocks (LABs)
25500
25500
25500
Number of Logic Elements/Cells
326400
326400
326400
Number of I/Os
650
700
700
Number of Gates
-
-
-
RAM Size
3.3 MB
3.3 MB
3.3 MB
Min Supply Voltage
-
970 mV
970 mV
Max Supply Voltage
-
1.03 V
1.03 V
Peripherals
-
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-02-28

Related Parts

FPGA Kintex-7 Family 406720 Cells 28nm Technology 1V 900-Pin FC-BGA
FPGA Kintex-7 Family 406720 Cells 28nm Technology 1V 900-Pin FC-BGA
FPGA Kintex-7 Family 406720 Cells 28nm Technology 1V 900-Pin Lidless FC-BGA

Descriptions

Descriptions of Xilinx XC7VX330T-2FF1761I provided by its distributors.

FPGA Virtex-7 XT Family 326400 Cells 28nm Technology 1V 1761-Pin FCBGA
Field Programmable Gate Array, 1818MHz, 326400-Cell, CMOS, PBGA1760
IC FPGA 650 I/O 1761FCBGA
IC MCU 32BIT 4MB FLSH 256MAPPBGA

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7VX330T2FF1761I