Xilinx XC6VLX75T-1FF784I

FPGA Virtex-6 LXT Family 74496 Cells 40nm (CMOS) Technology 1V 784-Pin FC-BGA

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC6VLX75T-1FF784I.

IHS

Datasheet65 pages17 years ago

iiiC

SHENGYU ELECTRONICS

CAD Models

Download Xilinx XC6VLX75T-1FF784I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1,261.26
$ 1,261.26
Stock
66,618
211,093
211,093
Authorized Distributors
0
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
784
784
784
Number of Logic Blocks (LABs)
5820
5820
5820
Number of Logic Elements/Cells
74496
74496
74496
Number of I/Os
360
360
360
Number of Gates
-
-
-
RAM Size
702 kB
702 kB
702 kB
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V
1.05 V
Peripherals
-
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-09-16

Related Parts

FPGA Virtex-6 CXT Family 74496 Cells 40nm (CMOS) Technology 1V 784-Pin FC-BGA
FPGA Virtex-6 CXT Family 74496 Cells 40nm (CMOS) Technology 1V 784-Pin FC-BGA
FPGA Virtex-6 CXT Family 74496 Cells 40nm (CMOS) Technology 1V 784-Pin FC-BGA

Descriptions

Descriptions of Xilinx XC6VLX75T-1FF784I provided by its distributors.

FPGA Virtex-6 LXT Family 74496 Cells 40nm (CMOS) Technology 1V 784-Pin FC-BGA
Field Programmable Gate Array, 1098MHz, 74496-Cell, CMOS, PBGA784
IC FPGA 360 I/O 784FCBGA
100% Original New
standard package

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC6VLX75T1FF784I