AMD XC6VLX75T-1FF484C

FPGA Virtex-6 LXT Family 74496 Cells 40nm (CMOS) Technology 1V 484-Pin FCBGA
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC6VLX75T-1FF484C.

IHS

Datasheet65 pages17 years ago

LKR

SHENGYU ELECTRONICS

_legacy Avnet

CAD Models

Download AMD XC6VLX75T-1FF484C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 961.2
$ 961.2
Stock
276,868
66,901
66,901
Authorized Distributors
0
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
-
484
484
Number of Logic Blocks (LABs)
5820
5820
5820
Number of Logic Elements/Cells
74496
74496
74496
Number of I/Os
240
240
240
Number of Gates
-
-
-
RAM Size
702 kB
702 kB
702 kB
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V
1.05 V
Peripherals
-
-
-

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2009-09-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA Virtex-6 CXT Family 74496 Cells 40nm (CMOS) Technology 1V 484-Pin FCBGA
FPGA Virtex-6 CXT Family 74496 Cells 40nm (CMOS) Technology 1V 484-Pin FCBGA
FPGA Virtex-6 CXT Family 74496 Cells 40nm (CMOS) Technology 1V 784-Pin FC-BGA

Descriptions

Descriptions of AMD XC6VLX75T-1FF484C provided by its distributors.

FPGA Virtex-6 LXT Family 74496 Cells 40nm (CMOS) Technology 1V 484-Pin FCBGA
Field Programmable Gate Array, 5820 CLBs, 1098MHz, 74496-Cell, CMOS, PBGA484
IC FPGA 240 I/O 484FCBGA
IC MCU 32BIT 2MB FLASH 225TFBGA

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC6VLX75T1FF484C